Connector Header Through Hole 11 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 11 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

1-825433-1

DigiKey Part Number
1-825433-1-ND
Manufacturer
Manufacturer Product Number
1-825433-1
Description
CONN HEADER VERT 11POS 2.54MM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 11 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-825433-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.264" (6.70mm)
Mfr
Contact Length - Post
0.126" (3.20mm)
Series
Overall Contact Length
0.500" (12.70mm)
Packaging
Bulk
Insulation Height
0.110" (2.79mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Green
Mounting Type
Current Rating (Amps)
5A
Termination
Solder
Contact Finish Thickness - Post
98.4µin (2.50µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0001,75094 €5.252,82 €
Manufacturers Standard Package
Unit Price without VAT:1,75094 €
Unit Price with VAT:2,11864 €