Connector Header Through Hole 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 10 position 0.100" (2.54mm)
1-825433-0
1-825433-0
Taking Commercial Drone Reliability to New Heights

1-825433-0

DigiKey Part Number
A121743-ND
Manufacturer
Manufacturer Product Number
1-825433-0
Description
CONN HEADER VERT 10POS 2.54MM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-825433-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.264" (6.70mm)
Mfr
Contact Length - Post
0.126" (3.20mm)
Series
Overall Contact Length
0.500" (12.70mm)
Packaging
Bulk
Insulation Height
0.110" (2.79mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Green
Mounting Type
Current Rating (Amps)
5A
Termination
Solder
Contact Finish Thickness - Post
98.4µin (2.50µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 909
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,25000 €1,25 €
101,06100 €10,61 €
4000,81713 €326,85 €
8000,77813 €622,50 €
1.2000,75618 €907,42 €
5.2000,68189 €3.545,83 €
10.0000,65118 €6.511,80 €
Manufacturers Standard Package
Unit Price without VAT:1,25000 €
Unit Price with VAT:1,51250 €