1-796636-9 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 49
Unit Price: 5,71000 €
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 5,49000 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 0,76044 €
Datasheet
Image for 1-796636-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-796636-9

DigiKey Part Number
1-796636-9-ND
Manufacturer
Manufacturer Product Number
1-796636-9
Description
TERM BLOCK HDR 19POS 5.08MM
Customer Reference
Detailed Description
19 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-796636-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
TE Connectivity AMP Connectors
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Box
Color
Green
Part Status
Obsolete
Operating Temperature
-40°C ~ 110°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
19
Material Flammability Rating
UL94 V-0
Positions Per Level
19
Contact Material
Copper Alloy
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.200" (5.08mm)
Contact Tail Length
0.138" (3.50mm)
Header Orientation
Vertical
Insulation Height
0.472" (12.00mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1755671Phoenix Contact491755671-ND5,71000 €Similar
1755901Phoenix Contact0277-6659-ND5,49000 €Similar
A-TB500-OQ19CVAssmann WSW Components0A-TB500-OQ19CV-ND0,76044 €Similar
Obsolete
This product is no longer manufactured. View Substitutes