Direct

1-794680-0 | |
|---|---|
DigiKey Part Number | A112831-ND |
Manufacturer | |
Manufacturer Product Number | 1-794680-0 |
Description | CONN HEADER VERT 10POS 3MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Insulation Height 0.364" (9.25mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin-Lead |
Part Status Obsolete | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-794680-0 | TE Connectivity AMP Connectors | 0 | 4-794680-0-ND | 0,99273 € | Direct |



