
1-794141-3 | |
|---|---|
DigiKey Part Number | 1-794141-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-794141-3 |
Description | CONN SOCKET 18-22AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-22 AWG Crimp |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1586315-4 | TE Connectivity AMP Connectors | 1.258 | A30645-ND | 0,72000 € | Similar |



