
1-770006-0 | |
|---|---|
DigiKey Part Number | A100427TR-ND - Tape & Reel (TR) A100427CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-770006-0 |
Description | CONN SOCKET 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-770006-0 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-20 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,14200 € | 11,42 € |
| 25 | 1,07000 € | 26,75 € |
| 50 | 1,01900 € | 50,95 € |
| 100 | 0,97030 € | 97,03 € |
| 250 | 0,90952 € | 227,38 € |
| 500 | 0,86608 € | 433,04 € |
| 1.000 | 0,82475 € | 824,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,78859 € | 1.971,48 € |
| 5.000 | 0,75098 € | 3.754,90 € |
| 7.500 | 0,72982 € | 5.473,65 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,63350 € |


















