
1-66109-5 | |
|---|---|
DigiKey Part Number | 1-66109-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-66109-5 |
Description | CONN SOCKET 24-26AWG TIN CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66109-5 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 24-26 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Tin-Lead |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-66109-8 | TE Connectivity AMP Connectors | 1.023 | 1-66109-8-ND | 1,82000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,29040 € | 1.290,40 € |
| Unit Price without VAT: | 1,29040 € |
|---|---|
| Unit Price with VAT: | 1,56138 € |



















