
1-6450541-3 | |
|---|---|
DigiKey Part Number | 1-6450541-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-6450541-3 |
Description | MBXL VERT RCPT 8S+2HDP |
Customer Reference | |
Detailed Description | 10 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 1-6450541-3 Models |
Category | Termination Press-Fit |
Manufacturer TE Connectivity AMP Connectors | Contact Layout, Typical 8 Signal, 2 Power |
Series | Features Board Lock, Guide Pin |
Packaging Box | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Receptacle, Female Sockets and Blade Sockets | Color Black |
Connector Style Multi-Beam | Current Rating (Amps) 42A |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -20°C ~ 105°C |
Pitch 0.100" (2.54mm) | Voltage Rating 60VAC/DC |
Number of Rows 4 | Base Product Number |
Mounting Type Through Hole |

