
1-6450541-2 | |
|---|---|
DigiKey Part Number | 1-6450541-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-6450541-2 |
Description | MBXL VERT RCPT 16S +4P |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 1-6450541-2 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Series | Contact Layout, Typical 16 Signal, 4 Power |
Packaging Box | Features Board Lock, Guide Pin |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets and Blade Sockets | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Style Multi-Beam | Color Black |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -20°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 4,96330 € | 5.459,63 € |
| Unit Price without VAT: | 4,96330 € |
|---|---|
| Unit Price with VAT: | 6,00559 € |

