
1-6450132-2 | |
|---|---|
DigiKey Part Number | A108508-ND |
Manufacturer | |
Manufacturer Product Number | 1-6450132-2 |
Description | CONN HEADER MULTI-BEAM 32POS PCB |
Customer Reference | |
Detailed Description | 32 Connector Header, Male Pins and Blades Through Hole, Right Angle Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 1-6450132-2 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Contact Layout, Typical 24 Signal, 8 Power |
Packaging Bulk | Features Board Lock, Mating Guide |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins and Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Multi-Beam | Color Black |
Number of Positions 32 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -20°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 4 |

