
1-583717-3 | |
|---|---|
DigiKey Part Number | A112410-ND |
Manufacturer | |
Manufacturer Product Number | 1-583717-3 |
Description | CONN CARDEDGE HSG 60POS .100 BLK |
Customer Reference | |
Detailed Description | 60 Position Card Edge Connector Housing Black 0.100" (2.54mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1-583717-3 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Color Black |
Packaging Bulk | Material - Insulation Polyester Thermoplastic, Glass Filled |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Card Type Non Specified - Dual Edge | Operating Temperature -40°C ~ 85°C |
Number of Positions 60 | Note Contacts Sold Separately |
Card Thickness 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | Base Product Number |











