Image for 1-583660-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-583660-7

DigiKey Part Number
1-583660-7-ND
Manufacturer
Manufacturer Product Number
1-583660-7
Description
CONN EDGE DUAL FMALE 36POS 0.156
Customer Reference
Detailed Description
36 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
TE Connectivity AMP Connectors
Features
End Cap
Series
Mounting Type
Through Hole
Packaging
Tube
Termination
Solder
Part Status
Obsolete
Contact Material
Phosphor Bronze
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
15.0µin (0.38µm)
Number of Positions
36
Color
Black
Card Thickness
0.055" ~ 0.070" (1.40mm ~ 1.78mm)
Material - Insulation
Polyester, Glass Filled
Number of Rows
2
Base Product Number
Pitch
0.156" (3.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable