
1-536366-8 | |
|---|---|
DigiKey Part Number | 1-536366-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-536366-8 |
Description | CONN DIN PLUG 96POS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-536366-8 Models |
Category | Number of Rows 3 |
Manufacturer TE Connectivity AMP Connectors | Style C |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Plug, Male Pins | Features Board Lock |
Number of Positions 96 | Contact Finish Gold |
Number of Positions Loaded All | Material - Insulation Polymer Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 13,71222 € | 8.227,33 € |
| Unit Price without VAT: | 13,71222 € |
|---|---|
| Unit Price with VAT: | 16,59179 € |




