
1-520809-1 | |
|---|---|
DigiKey Part Number | 1-520809-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-520809-1 |
Description | 4 SDL FLAT PLUG ASSY |
Customer Reference | |
Detailed Description | SDL, Plug Modular Connector 4 Positions Position Shielded Crimp |
Datasheet | Datasheet |
Category | Length 0.890" (22.61mm) |
Manufacturer TE Connectivity AMP Connectors | Color Brown |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Obsolete | Contact Material Copper Alloy |
Connector Type SDL, Plug | Current Rating (Amps) 1.5 A |
Cable Type Ribbon | Voltage Rating 30V |
Number of Positions/Contacts 4 Positions | Housing Material Polycarbonate (PC) |
Features Keyed | Shield Material Brass |
Shielding Shielded | Base Product Number |
Termination Crimp |

