
1-520423-2 | |
|---|---|
DigiKey Part Number | 1-520423-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-520423-2 |
Description | PLUG 6 POS ASSEMBLY/FLAT CABLES |
Customer Reference | |
Detailed Description | SDL, Plug Modular Connector 6 Positions Position Shielded Crimp |
Datasheet | Datasheet |
Category | Length 0.890" (22.61mm) |
Manufacturer TE Connectivity AMP Connectors | Color Clear, Gray |
Series | Wire Gauge 24 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type SDL, Plug | Contact Material Copper Alloy |
Cable Type Flat Cable | Current Rating (Amps) 1.5 A |
Number of Positions/Contacts 6 Positions | Voltage Rating 30V |
Features Keyed | Housing Material Polycarbonate (PC) |
Shielding Shielded | Shield Material Brass |
Termination Crimp | Base Product Number |

