Similar

1-487951-4 | |
|---|---|
DigiKey Part Number | 1-487951-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-487951-4 |
Description | CONN FPC TOP 14POS 1MM R/A |
Customer Reference | |
Detailed Description | 14 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-487951-4 Models |
Category | Cable End Type Straight |
Manufacturer TE Connectivity AMP Connectors | Contact Material Phosphor Bronze |
Packaging Bulk | Contact Finish Tin-Lead |
Part Status Obsolete | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 200V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 150.0µin (3.81µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.101" (2.56mm) | Actuator Color Black |
Locking Feature Slide Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-84953-4 | TE Connectivity AMP Connectors | 7.506 | A100321CT-ND | 1,52000 € | Direct |
| ZF1-14-01-T-WT | Samtec Inc. | 0 | 612-ZF1-14-01-T-WT-ND | 1,59593 € | Similar |



