
1-480708-8 | |
|---|---|
DigiKey Part Number | 1-480708-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-480708-8 |
Description | CONN PLUG HSG 12POS UNIV GRAY |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Gray |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.250" (6.35mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Latch Lock |
Connector Type | Color Gray |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |






















