4 Position Rectangular Housing Connector Plug Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-480702-5

DigiKey Part Number
1-480702-5-ND
Manufacturer
Manufacturer Product Number
1-480702-5
Description
CONN PLUG HSG 4POS UNIV GREEN
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Plug Green
Datasheet
 Datasheet
EDA/CAD Models
1-480702-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Green
Part Status
Obsolete
Insulation Material
Polyamide (PA), Nylon
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Male or Female
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 7.338 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

7.338In Stock
Ships from WEC