


1-368047-1 | |
|---|---|
DigiKey Part Number | 17-1-368047-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-368047-1 |
Description | E-S MK-2(+) 16P PLUG ASSY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-368047-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.189" (4.80mm) | |
Number of Rows | 3 | |
Row Spacing | 0.220" (5.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,47200 € | 14,72 € |
| 25 | 1,37960 € | 34,49 € |
| 50 | 1,31360 € | 65,68 € |
| 100 | 1,25070 € | 125,07 € |
| 250 | 1,17240 € | 293,10 € |
| 500 | 1,11642 € | 558,21 € |
| 1.000 | 1,06314 € | 1.063,14 € |
| 2.500 | 1,04342 € | 2.608,55 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,10540 € |


