



1-350779-3 | |
|---|---|
DigiKey Part Number | A127922-ND |
Manufacturer | |
Manufacturer Product Number | 1-350779-3 |
Description | CONN PLUG HSG 4POS ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Orange |
Datasheet | Datasheet |
EDA/CAD Models | 1-350779-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Orange |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,48200 € | 4,82 € |
| 25 | 0,45200 € | 11,30 € |
| 50 | 0,43040 € | 21,52 € |
| 100 | 0,40980 € | 40,98 € |
| 250 | 0,38416 € | 96,04 € |
| 500 | 0,36582 € | 182,91 € |
| 1.000 | 0,34834 € | 348,34 € |
| 2.500 | 0,32653 € | 816,32 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

