Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1-338316-2 | |
|---|---|
DigiKey Part Number | A99302-ND |
Manufacturer | |
Manufacturer Product Number | 1-338316-2 |
Description | CONN D-SUB RCPT 37POS VERT SLDR |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1-338316-2 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-5747709-0 | TE Connectivity AMP Connectors | 0 | A34088-ND | 17,01000 € | Direct |
| 09664516513 | HARTING | 290 | 1195-2565-ND | 12,34000 € | Similar |
| 09664517513 | HARTING | 1 | 09664517513-ND | 11,32000 € | Similar |
| 09664556513 | HARTING | 0 | 09664556513-ND | 15,96800 € | Similar |
| A-DF 37 PP/Z | Assmann WSW Components | 932 | AE10947-ND | 1,67000 € | Similar |















