
1-331368-2 | |
|---|---|
DigiKey Part Number | 1-331368-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-331368-2 |
Description | CONN SOCKET CONTACT BNC CRIMP |
Customer Reference | |
Detailed Description | Socket Contact Coax Gold Crimp BNC |
Datasheet | Datasheet |
Category | Type BNC |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Material Beryllium Copper |
Part Status Obsolete | Contact Finish Gold |
Center Conductor Diameter 0.024" (0.61mm) | Contact Finish Thickness 30.0µin (0.76µm) |
Contact Termination Crimp | Base Product Number |
Pin or Socket Socket |

