
1-322249-1 | |
|---|---|
DigiKey Part Number | A0982TR-ND - Tape & Reel (TR) A0982CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-322249-1 |
Description | CONN SPADE TERM 16-22AWG #6 RED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-322249-1 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Red |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Flanged | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Stud/Tab Size 6 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.296" (7.52mm) | Length - Ring Center to Termination 0.203" (5.16mm) |
Length - Overall 0.780" (19.81mm) | Length - Termination 0.416" (10.57mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.145" (3.68mm) |
Termination Crimp | Base Product Number |
Wire Gauge 16-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,42300 € | 4,23 € |
| 25 | 0,39680 € | 9,92 € |
| 50 | 0,37760 € | 18,88 € |
| 100 | 0,35960 € | 35,96 € |
| 250 | 0,33704 € | 84,26 € |
| 500 | 0,32092 € | 160,46 € |
| 1.000 | 0,30559 € | 305,59 € |
| 2.500 | 0,28645 € | 716,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28096 € | 1.404,80 € |
| 10.000 | 0,26755 € | 2.675,50 € |
| 15.000 | 0,26001 € | 3.900,15 € |
| 25.000 | 0,25082 € | 6.270,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |


