
1-293773-1 | |
|---|---|
DigiKey Part Number | 1-293773-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-293773-1 |
Description | SKT HSG PANEL MOUNT M-LINE 7 POL |
Customer Reference | |
Detailed Description | SSL Connector 7 Position Plug Housing for Socket Contact Cable/Wire to Cable/Wire Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-293773-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Features Keyed |
Series | Housing Color Black |
Packaging Bulk | Housing Material Polyamide (PA), Nylon, Glass Filled |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Style Cable/Wire to Cable/Wire | Voltage Rating 400V |
Connector Type Plug Housing for Socket Contact | Current Rating (Amps) 20A |
Number of Positions 7 | Ingress Protection IP20 |
Mounting Type Panel Mount | Base Product Number |

