
1-292173-4 | |
|---|---|
DigiKey Part Number | A110956TR-ND - Tape & Reel (TR) A110956CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-292173-4 |
Description | CONN HEADER SMD R/A 4POS 2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-292173-4 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.165" (4.20mm) |
Series | Insulation Height 0.228" (5.80mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,17300 € | 11,73 € |
| 100 | 0,99690 € | 99,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,90760 € | 453,80 € |
| 1.000 | 0,86428 € | 864,28 € |
| 1.500 | 0,83991 € | 1.259,87 € |
| 2.500 | 0,81018 € | 2.025,45 € |
| 3.500 | 0,79119 € | 2.769,16 € |
| 5.000 | 0,77155 € | 3.857,75 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,66980 € |

