
1-2842499-7 | |
|---|---|
DigiKey Part Number | 17-1-2842499-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-2842499-7 |
Description | TERM BLOCK PLUG 34POS 3.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 34 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2842499-7 Models |
Category | Voltage - UL 300 V |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - AWG 16-24 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.25-1.5mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 115°C |
Number of Positions 34 | Contact Mating Finish Tin |
Positions Per Level 17 | Features Ejector Latches, Push Button Actuated |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Wire Strip Length 9-10mm |
Plug Wire Entry 180° | Contact Material Phosphor Bronze |
Termination Style Screwless - Leg Spring, Push-In Spring | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.520" (13.20mm) |
Current - UL 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | 11,69063 € | 9.820,13 € |
| Unit Price without VAT: | 11,69063 € |
|---|---|
| Unit Price with VAT: | 14,14566 € |

