



1-2834014-6 | |
|---|---|
DigiKey Part Number | A123824-ND |
Manufacturer | |
Manufacturer Product Number | 1-2834014-6 |
Description | TERM BLOCK 6POS 5MM PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal and Vertical with Board 0.197" (5.00mm) Through Hole, Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | 1-2834014-6 Models |
Category | Wire Gauge 16-20 AWG |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Kinked Pin |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 6 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal and Vertical with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A | Base Product Number |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,51900 € | 15,19 € |
| 25 | 1,32400 € | 33,10 € |
| 50 | 1,20040 € | 60,02 € |
| 100 | 1,09630 € | 109,63 € |
| 343 | 0,95557 € | 327,76 € |
| 686 | 0,89748 € | 615,67 € |
| 1.029 | 0,86928 € | 894,49 € |
| 5.145 | 0,78996 € | 4.064,34 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,56520 € |

