
1-2822367-0 | |
|---|---|
DigiKey Part Number | 1-2822367-0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-2822367-0 |
Description | CONN RCPT 10POS SMD GOLD |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 0.7mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.024" (0.61mm) |
Number of Positions 10 | Base Product Number |
Pitch 0.016" (0.40mm) |

