Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-2473254-4 | |
|---|---|
DigiKey Part Number | 17-1-2473254-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2473254-4 |
Description | 1.0MM W T B RECPT 14POS HOUSING |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2473254-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Base Product Number |
Pitch 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10147603-00014LF | Amphenol CS (FCI) | 0 | 609-10147603-00014LF-ND | 0,14778 € | Parametric Equivalent |
| 10157377-14111LF | Amphenol CS (FCI) | 0 | 609-10157377-14111LF-ND | 0,08341 € | Parametric Equivalent |
| G842H141C1EU | Amphenol CS (Commercial Products) | 0 | 664-G842H141C1EU-ND | 0,23075 € | Parametric Equivalent |
| G842H141CEU | Amphenol CS (Commercial Products) | 0 | 664-G842H141CEU-ND | 0,14869 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,55753 € | 16.725,90 € |
| Unit Price without VAT: | 0,55753 € |
|---|---|
| Unit Price with VAT: | 0,67461 € |




