
1-2199125-9 | |
|---|---|
DigiKey Part Number | 1-2199125-9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-2199125-9 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
EDA/CAD Models | 1-2199125-9 Models |
Category | Features Board Guide |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Termination Solder |
Part Status Obsolete | Contact Material Copper Alloy |
Card Type M.2 (NGFF) Mini Card | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 67 | Color Black |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.020" (0.50mm) | Base Product Number |
Read Out Dual |

