1-207120-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 318
Unit Price: 16,68000 €
Datasheet
Connector Header Through Hole 12 position 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-207120-2

DigiKey Part Number
1-207120-2-ND
Manufacturer
Manufacturer Product Number
1-207120-2
Description
CONN HEADER VERT 12POS 5MM
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.181" (4.60mm)
Mfr
Insulation Height
0.464" (11.79mm)
Series
Contact Shape
Circular
Packaging
Tray
Contact Finish - Mating
Tin
Part Status
Obsolete
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Features
Mounting Flange
Number of Rows
3
Operating Temperature
-55°C ~ 130°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
10
Insulation Color
Black, Red
Style
Current Rating (Amps)
7.5A
Shrouding
Shrouded - 4 Wall
Voltage Rating
600V
Mounting Type
Contact Finish Thickness - Post
150.0µin (3.81µm)
Termination
Solder
Applications
Automotive, General Purpose, Industrial
Fastening Type
Latch Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
207120-8TE Connectivity AMP Connectors318A33289-ND16,68000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes