
1-2029096-2 | |
|---|---|
DigiKey Part Number | A108580-ND |
Manufacturer | |
Manufacturer Product Number | 1-2029096-2 |
Description | CONN PLUG HSG 12POS 4.20MM |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Blue 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2029096-2 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Color Blue |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |

