1-2013496-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 5.318
Unit Price: 1,86000 €
Datasheet
41 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2013496-6

DigiKey Part Number
A100224TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-2013496-6
Description
CONN FPC BOTTOM 41POS 0.3MM R/A
Customer Reference
Detailed Description
41 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1-2013496-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
TE Connectivity AMP Connectors
Contact Material
Copper Alloy
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Flat Flex Type
FPC
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention, Zero Insertion Force (ZIF)
Connector/Contact Type
Contacts, Bottom
Voltage Rating
50V
Number of Positions
41
Operating Temperature
-25°C ~ 85°C
Pitch
0.012" (0.30mm)
Material Flammability Rating
UL94 V-0
Termination
Solder
Current Rating (Amps)
0.2A
FFC, FCB Thickness
0.20mm
Housing Color
Natural
Height Above Board
0.047" (1.20mm)
Actuator Color
Black
Locking Feature
Flip Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FH26W-41S-0.3SHW(60)Hirose Electric Co Ltd5.318H125804CT-ND1,86000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes