
1-1871673-3 | |
|---|---|
DigiKey Part Number | 1-1871673-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-1871673-3 |
Description | CONN HEADER R/A 6POS 2.5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1871673-3 Models |
Category | Contact Length - Post 0.122" (3.10mm) |
Mfr | Insulation Height 0.465" (11.80mm) |
Series | Contact Shape Square |
Packaging Bag | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 31.5µin (0.80µm) |
Termination Solder | Applications General Purpose, Industrial |
Fastening Type Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.840 | 1,97882 € | 3.641,03 € |
| Unit Price without VAT: | 1,97882 € |
|---|---|
| Unit Price with VAT: | 2,39437 € |

