Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-1801178-3 | |
|---|---|
DigiKey Part Number | 17-1-1801178-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-1801178-3 |
Description | 3W RECEPTACLE HP CONNECTOR GREY |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Housing for Female Insert Gray 0.131" (3.33mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1801178-3 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Features Connector Position Assurance (CPA), Terminal Position Assurance (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.131" (3.33mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1801178-1 | TE Connectivity AMP Connectors | 0 | 17-1-1801178-1-ND | 1,45366 € | Parametric Equivalent |
| 1-1801178-4 | TE Connectivity AMP Connectors | 0 | 17-1-1801178-4-ND | 1,32000 € | Parametric Equivalent |
| 1-1801178-5 | TE Connectivity AMP Connectors | 0 | 17-1-1801178-5-ND | 2,20000 € | Parametric Equivalent |
| 1-1801178-7 | TE Connectivity AMP Connectors | 0 | 17-1-1801178-7-ND | 1,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 528 | 1,40797 € | 743,41 € |
| Unit Price without VAT: | 1,40797 € |
|---|---|
| Unit Price with VAT: | 1,70364 € |



