
1-179322-2 | |
|---|---|
DigiKey Part Number | A108867TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-179322-2 |
Description | CONTACT PIN POWER 20-24AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Pin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-179322-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Current Rating (Amps) 7 A |
Type Power | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13.500 | 0,15124 € | 2.041,74 € |
| Unit Price without VAT: | 0,15124 € |
|---|---|
| Unit Price with VAT: | 0,18300 € |

