
1-1658013-1 | |
|---|---|
DigiKey Part Number | 17-1-1658013-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1658013-1 |
Description | MSB0.80PL5ASY28DP,-,10,VCTY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-1658013-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 5mm |
Number of Positions 28 | Height Above Board 0.160" (4.06mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 4,72194 € | 2.266,53 € |
| Unit Price without VAT: | 4,72194 € |
|---|---|
| Unit Price with VAT: | 5,71355 € |

