


1-1565359-1 | |
|---|---|
DigiKey Part Number | A117816TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-1565359-1 |
Description | CONN PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-1565359-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm, 4.5mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,14090 € | 8.281,80 € |
| Unit Price without VAT: | 4,14090 € |
|---|---|
| Unit Price with VAT: | 5,01049 € |


