
1-1542004-5 | |
|---|---|
DigiKey Part Number | 1-1542004-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-1542004-5 |
Description | HTS718-540=MICRO-FCPGA ASSY |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Diameter 1.000" (25.40mm) OD |
Mfr | Fin Height 0.571" (14.50mm) |
Packaging Bag | Thermal Resistance @ Forced Air Flow 5.99°C/W @ 200 LFM |
Part Status Obsolete | Thermal Resistance @ Natural 14.00°C/W |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Clip | Base Product Number |
Shape Cylindrical |

