
1-1437540-4 | |
|---|---|
DigiKey Part Number | 1-1437540-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-1437540-4 |
Description | CONN IC DIP SOCKET 40POS GOLD |
Customer Reference | |
Detailed Description | 40 (2 x 20) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Features Open Frame |
Series | Termination Solder |
Packaging Bulk | Pitch - Post 0.100" (2.54mm) |
Part Status Obsolete | Housing Material Polyester |
Type DIP, 0.3" (7.62mm) Row Spacing | Operating Temperature -55°C ~ 105°C |
Number of Positions or Pins (Grid) 40 (2 x 20) | Termination Post Length 0.125" (3.18mm) |
Pitch - Mating 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Contact Finish - Mating Gold | Current Rating (Amps) 3 A |
Contact Finish Thickness - Mating 25.0µin (0.63µm) | Contact Resistance 10mOhm |
Contact Material - Mating Copper Alloy | Base Product Number |

