Similar
Similar
Similar
Similar
Similar
Similar



1-104352-2 | |
|---|---|
DigiKey Part Number | 1-104352-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-104352-2 |
Description | CONN HEADER VERT 24POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.440" (11.18mm) |
Part Status Obsolete | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin-Lead |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Rows 2 | Operating Temperature -65°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 30VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Press-Fit, Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010897241 | Molex | 0 | WM50022-24-ND | 1,48000 € | Similar |
| 67996-124HLF | Amphenol CS (FCI) | 1.345 | 609-3207-ND | 1,52000 € | Similar |
| 67996-224HLF | Amphenol CS (FCI) | 20 | 609-3215-ND | 1,19000 € | Similar |
| 67997-124HLF | Amphenol CS (FCI) | 1.903 | 609-3230-ND | 1,94000 € | Similar |
| 67997-424HLF | Amphenol CS (FCI) | 3.822 | 609-3245-ND | 0,93000 € | Similar |

















