Direct



1-102448-8 | |
|---|---|
DigiKey Part Number | A28707-ND |
Manufacturer | |
Manufacturer Product Number | 1-102448-8 |
Description | CONN RCPT 40P IDC 20-22AWG GOLD |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold 20-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-102448-8 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Discrete or Ribbon Cable |
Part Status Obsolete | Wire Gauge 20-22 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-102448-8 | TE Connectivity AMP Connectors | 95 | A33417-ND | 18,94000 € | Direct |













