



PB6B2HS2M4CAL00 | |
|---|---|
DigiKey Part Number | 450-2676-ND |
Manufacturer | |
Manufacturer Product Number | PB6B2HS2M4CAL00 |
Description | SWITCH PUSH SPST-NO 125MA 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Front | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 125mA (AC), 200mA (DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,44000 € | 6,44 € |
| 10 | 5,56400 € | 55,64 € |
| 25 | 5,24680 € | 131,17 € |
| 50 | 5,01860 € | 250,93 € |
| 100 | 4,80000 € | 480,00 € |
| 250 | 4,52492 € | 1.131,23 € |
| 500 | 4,32696 € | 2.163,48 € |
| 1.000 | 4,13728 € | 4.137,28 € |
| Unit Price without VAT: | 6,44000 € |
|---|---|
| Unit Price with VAT: | 7,79240 € |

