
MSSA204P1 | |
|---|---|
DigiKey Part Number | MSSA204P1-ND |
Manufacturer | |
Manufacturer Product Number | MSSA204P1 |
Description | SWITCH SLIDE DPDT 3A 115V |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer TE Connectivity ALCOSWITCH Switches | Contact Finish Silver |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Circuit DPDT | Operating Temperature -20°C ~ 65°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Switch Function On-On | Switch Travel 3.05mm |
Current Rating (Amps) 3A (AC) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 115 V | Electrical Life 30,000 Cycles |
Actuator Type Flush | Operating Force 600gf |
Actuator Length Flush | Base Product Number |

