Image for MSSA204N1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSSA204N1

DigiKey Part Number
MSSA204N1-ND
Manufacturer
Manufacturer Product Number
MSSA204N1
Description
SWITCH SLIDE DPDT 3A 115V
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Material
Copper Alloy
Manufacturer
TE Connectivity ALCOSWITCH Switches
Contact Finish
Silver
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination Style
PC Pin
Part Status
Obsolete
Features
Epoxy Sealed Terminals
Circuit
DPDT
Operating Temperature
-20°C ~ 65°C
Contact Timing
Non-Shorting (BBM)
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Switch Function
On-On
Switch Travel
3.05mm
Current Rating (Amps)
3A (AC)
Mechanical Life
30,000 Cycles
Voltage Rating - AC
115 V
Electrical Life
30,000 Cycles
Actuator Type
Flush
Operating Force
600gf
Actuator Length
Flush
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.