
MSSA101EGRA | |
|---|---|
DigiKey Part Number | MSSA101EGRA-ND |
Manufacturer | |
Manufacturer Product Number | MSSA101EGRA |
Description | SWITCH SLIDE SPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer TE Connectivity ALCOSWITCH Switches | Contact Finish Gold |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Circuit SPDT | Operating Temperature -20°C ~ 65°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Switch Function On-Off-On | Switch Travel 3.05mm |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 20 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 20 V | Operating Force 600gf |
Actuator Type Standard | Base Product Number |
Actuator Length 2.16mm |

