
MPB103C | |
|---|---|
DigiKey Part Number | 450-1113-ND |
Manufacturer | |
Manufacturer Product Number | MPB103C |
Description | SWITCH PUSH SPST-NO 3A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Obsolete | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Overtravel |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -10°C ~ 60°C |
Switch Function Off-Mom | Electrical Life 20,000 Cycles |
Current Rating (Amps) 3A (AC) | Base Product Number |

