
FSMIJM63BO04 | |
|---|---|
DigiKey Part Number | 450-FSMIJM63BO04TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSMIJM63BO04 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.10mm x 6.10mm |
Packaging Tape & Reel (TR) | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Orange/Red |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Thermoplastic |
Actuator Type Plunger for Cap | Switch Travel 0.20mm |
Mounting Type | Mechanical Life 200,000 Cycles |
Actuator Height off PCB, Vertical 7.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 1,08029 € | 1.458,39 € |
| Unit Price without VAT: | 1,08029 € |
|---|---|
| Unit Price with VAT: | 1,30715 € |

