Direct

FSM2J | |
|---|---|
DigiKey Part Number | 450-1146-ND |
Manufacturer | |
Manufacturer Product Number | FSM2J |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polyester |
Contact Rating @ Voltage 0.05A @ 24VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.30mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825910-2 | TE Connectivity ALCOSWITCH Switches | 3.048 | 450-1649-ND | 0,21000 € | Direct |
| TL1105F160Q | E-Switch | 13.188 | EG1827-ND | 0,18000 € | Direct |




