EDS08SNRSTR04Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 1.012
Unit Price: 2,45000 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 1,93709 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 1,95733 €
Datasheet
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDS08SNRSTR04Q

DigiKey Part Number
450-2566-2-ND - Tape & Reel (TR)
450-2566-1-ND - Cut Tape (CT)
450-2566-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDS08SNRSTR04Q
Description
SWITCH DIP SLIDE SPST 25MA 24V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
TE Connectivity ALCOSWITCH Switches
Height Above Board
0.136" (3.45mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
J Lead
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
8
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyamide (PA), Nylon
Voltage Rating
24VDC
Length
0.796" (20.22mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
2,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDS08SNRSTU04QTE Connectivity ALCOSWITCH Switches1.012450-2645-ND2,45000 €Parametric Equivalent
EDS08SNRSTR04QTE Connectivity01111-EDS08SNRSTR04QTR-ND1,93709 €Parametric Equivalent
EDS08SNRSTU04QTE Connectivity01111-EDS08SNRSTU04Q-ND1,95733 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8001,39134 €2.504,41 €
Unit Price without VAT:1,39134 €
Unit Price with VAT:1,68352 €